Image for APM064GMFAN-4BTM1G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APM064GMFAN-4BTM1G

DigiKey Part Number
APM064GMFAN-4BTM1G-ND
Manufacturer
Manufacturer Product Number
APM064GMFAN-4BTM1G
Description
SSD 64GB MSATA MLC SATA III 3.3V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (MLC) 64GB SATA III mSATA 3.3V
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apacer Memory America
Series
Packaging
Tray
Part Status
Obsolete
Memory Size
64GB
Memory Type
Solid State Drive (SSD) FLASH - NAND (MLC)
Form Factor
mSATA
Speed - Read
390MB/s
Speed - Write
90MB/s
Voltage - Supply
3.3V
Type
SATA III
Current - Max
335mA
Operating Temperature
0°C ~ 70°C
Size / Dimension
50.80mm x 29.85mm x 3.80mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.