Image for APM032GNEAN-4ETM1W is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APM032GNEAN-4ETM1W

DigiKey Part Number
APM032GNEAN-4ETM1W-ND
Manufacturer
Manufacturer Product Number
APM032GNEAN-4ETM1W
Description
SSD 32GB MSATA MLC SATA III 3.3V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (MLC) 32GB SATA III mSATA 3.3V
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apacer Memory America
Series
Packaging
Tray
Part Status
Discontinued at DigiKey
Memory Size
32GB
Memory Type
Solid State Drive (SSD) FLASH - NAND (MLC)
Form Factor
mSATA
Speed - Read
220MB/s
Speed - Write
45MB/s
Voltage - Supply
3.3V
Type
SATA III
Current - Max
325mA
Operating Temperature
-40°C ~ 85°C
Size / Dimension
29.85mm x 26.80mm x 3.95mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.