APM004GMFFN-6BT is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Apacer Memory America
In Stock: 0
Unit Price: £266.05000
Datasheet
Solid State Drive (SSD) FLASH - NAND (SLC) 4GB SATA III mSATA 3.3V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APM004GMFFN-6BT

DigiKey Part Number
1582-APM004GMFFN-6BT-ND
Manufacturer
Manufacturer Product Number
APM004GMFFN-6BT
Description
SSD 4GB MSATA SLC SATA III 3.3V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (SLC) 4GB SATA III mSATA 3.3V
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apacer Memory America
Series
Packaging
Bulk
Part Status
Obsolete
Memory Size
4GB
Memory Type
Solid State Drive (SSD) FLASH - NAND (SLC)
Form Factor
mSATA
Speed - Read
125MB/s
Speed - Write
55MB/s
Voltage - Supply
3.3V
Type
SATA III
Current - Max
270mA
Operating Temperature
0°C ~ 70°C
Weight
-
Size / Dimension
50.80mm x 29.85mm x 3.80mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes