
APCFA032GGDAD-W6FT | |
|---|---|
DigiKey Part Number | 1582-APCFA032GGDAD-W6FT-ND |
Manufacturer | |
Manufacturer Product Number | APCFA032GGDAD-W6FT |
Description | MEMORY CARD CFAST 32GB SLC |
Customer Reference | |
Detailed Description | Memory Card CFast 32GB SLC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apacer Memory America | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Memory Type | CFast | |
Memory Size | 32GB | |
Speed | - | |
Technology | SLC | |
Operating Temperature | -40°C ~ 85°C |

