


AP-CF512MRBNS-ETNRG | |
|---|---|
DigiKey Part Number | 1582-AP-CF512MRBNS-ETNRG-ND |
Manufacturer | |
Manufacturer Product Number | AP-CF512MRBNS-ETNRG |
Description | MEM CARD COMPACTFLASH 512MB SLC |
Customer Reference | |
Detailed Description | Memory Card CompactFlash® 512MB SLC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apacer Memory America | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Type | CompactFlash® | |
Memory Size | 512MB | |
Speed | - | |
Technology | SLC | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £75.76000 | £75.76 |
| 10 | £69.88500 | £698.85 |
| 25 | £67.59120 | £1,689.78 |
| 50 | £65.88460 | £3,294.23 |
| 100 | £64.20970 | £6,420.97 |
| Unit Price without VAT: | £75.76000 |
|---|---|
| Unit Price with VAT: | £90.91200 |

