
AP-CF256MRBNS-NRG | |
|---|---|
DigiKey Part Number | 1582-AP-CF256MRBNS-NRG-ND |
Manufacturer | |
Manufacturer Product Number | AP-CF256MRBNS-NRG |
Description | MEM CARD COMPACTFLASH 256GB SLC |
Customer Reference | |
Detailed Description | Memory Card CompactFlash® 256GB SLC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apacer Memory America | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Type | CompactFlash® | |
Memory Size | 256GB | |
Speed | - | |
Technology | SLC | |
Operating Temperature | 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £44.72000 | £44.72 |
| Unit Price without VAT: | £44.72000 |
|---|---|
| Unit Price with VAT: | £53.66400 |

