Similar

AP-CF256MR9NS-NRA | |
|---|---|
DigiKey Part Number | AP-CF256MR9NS-NRA-ND |
Manufacturer | |
Manufacturer Product Number | AP-CF256MR9NS-NRA |
Description | MEM CARD COMPACTFLASH 256MB SLC |
Customer Reference | |
Detailed Description | Memory Card CompactFlash® 256MB SLC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apacer Memory America | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Memory Type | CompactFlash® | |
Memory Size | 256MB | |
Speed | - | |
Technology | SLC | |
Operating Temperature | 0°C ~ 70°C |


