
AP-CF064GLBNS-NRG | |
|---|---|
DigiKey Part Number | 1582-AP-CF064GLBNS-NRG-ND |
Manufacturer | |
Manufacturer Product Number | AP-CF064GLBNS-NRG |
Description | MEM CARD COMPACTFLASH 64GB MLC |
Customer Reference | |
Detailed Description | Memory Card CompactFlash® 64GB MLC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apacer Memory America | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Type | CompactFlash® | |
Memory Size | 64GB | |
Speed | - | |
Technology | MLC | |
Operating Temperature | 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £268.26000 | £268.26 |
| Unit Price without VAT: | £268.26000 |
|---|---|
| Unit Price with VAT: | £321.91200 |

