MFR Recommended

AP-CF032GLHNS-ETNRK | |
|---|---|
DigiKey Part Number | 1582-AP-CF032GLHNS-ETNRK-ND |
Manufacturer | |
Manufacturer Product Number | AP-CF032GLHNS-ETNRK |
Description | MEM CARD COMPACTFLASH 32GB MLC |
Customer Reference | |
Detailed Description | Memory Card CompactFlash® 32GB MLC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apacer Memory America | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Memory Type | CompactFlash® | |
Memory Size | 32GB | |
Speed | - | |
Technology | MLC | |
Operating Temperature | -40°C ~ 85°C |


