
AP-CF032G4ANS-ETNR | |
|---|---|
DigiKey Part Number | AP-CF032G4ANS-ETNR-ND |
Manufacturer | |
Manufacturer Product Number | AP-CF032G4ANS-ETNR |
Description | MEM CARD COMPACTFLASH 32GB SLC |
Customer Reference | |
Detailed Description | Memory Card CompactFlash® 32GB SLC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apacer Memory America | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Memory Type | CompactFlash® | |
Memory Size | 32GB | |
Speed | - | |
Technology | SLC | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £367.32000 | £367.32 |
| Unit Price without VAT: | £367.32000 |
|---|---|
| Unit Price with VAT: | £440.78400 |

