Memory Card CompactFlash® 16GB SLC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP-CF016G4ANS-NR

DigiKey Part Number
AP-CF016G4ANS-NR-ND
Manufacturer
Manufacturer Product Number
AP-CF016G4ANS-NR
Description
MEM CARD COMPACTFLASH 16GB SLC
Customer Reference
Detailed Description
Memory Card CompactFlash® 16GB SLC
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apacer Memory America
Series
Packaging
Bulk
Part Status
Not For New Designs
Memory Type
CompactFlash®
Memory Size
16GB
Speed
-
Technology
SLC
Operating Temperature
0°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Not recommended for new design, minimums may apply
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£155.56000£155.56
Manufacturers Standard Package
Unit Price without VAT:£155.56000
Unit Price with VAT:£186.67200