Memory Card CompactFlash® 4GB SLC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP-CF004GRBNS-ETNRG

DigiKey Part Number
1582-AP-CF004GRBNS-ETNRG-ND
Manufacturer
Manufacturer Product Number
AP-CF004GRBNS-ETNRG
Description
MEMORY CARD COMPACTFLASH 4GB SLC
Customer Reference
Detailed Description
Memory Card CompactFlash® 4GB SLC
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apacer Memory America
Series
Packaging
Bulk
Part Status
Active
Memory Type
CompactFlash®
Memory Size
4GB
Speed
-
Technology
SLC
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£160.06000£160.06
Manufacturers Standard Package
Unit Price without VAT:£160.06000
Unit Price with VAT:£192.07200