MFR Recommended

AP-CF002GRHNS-NRK | |
|---|---|
DigiKey Part Number | 1582-AP-CF002GRHNS-NRK-ND |
Manufacturer | |
Manufacturer Product Number | AP-CF002GRHNS-NRK |
Description | MEMORY CARD COMPACTFLASH 2GB SLC |
Customer Reference | |
Detailed Description | Memory Card CompactFlash® 2GB SLC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apacer Memory America | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Memory Type | CompactFlash® | |
Memory Size | 2GB | |
Speed | - | |
Technology | SLC | |
Operating Temperature | 0°C ~ 70°C |


