Similar

AP-CF001G4ANS-NR | |
|---|---|
DigiKey Part Number | AP-CF001G4ANS-NR-ND |
Manufacturer | |
Manufacturer Product Number | AP-CF001G4ANS-NR |
Description | MEMORY CARD COMPACTFLASH 1GB SLC |
Customer Reference | |
Detailed Description | Memory Card CompactFlash® 1GB SLC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apacer Memory America | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Memory Type | CompactFlash® | |
Memory Size | 1GB | |
Speed | - | |
Technology | SLC | |
Operating Temperature | 0°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £24.06000 | £24.06 |
| Unit Price without VAT: | £24.06000 |
|---|---|
| Unit Price with VAT: | £28.87200 |


