
AN2.118JMG.00233 | |
|---|---|
DigiKey Part Number | 1582-AN2.118JMG.00233-ND |
Manufacturer | |
Manufacturer Product Number | AN2.118JMG.00233 |
Description | USB FLASH DRIVE 64GB SLC USB 3.0 |
Customer Reference | |
Detailed Description | USB Flash Drive 64GB FLASH - NAND (SLC) USB 3.0 |
Category | Memory Type FLASH - NAND (SLC) |
Mfr | Type |
Series | Speed - Read 265MB/s |
Packaging Tray | Speed - Write 125MB/s |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Memory Size | Size / Dimension 46.85mm L x 17.20mm W x 7.70mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £331.36000 | £331.36 |
| Unit Price without VAT: | £331.36000 |
|---|---|
| Unit Price with VAT: | £397.63200 |

