
AN2.112JHU.00131 | |
|---|---|
DigiKey Part Number | 1582-AN2.112JHU.00131-ND |
Manufacturer | |
Manufacturer Product Number | AN2.112JHU.00131 |
Description | USB FLASH DRVE 256GB TLC 2.0/3.0 |
Customer Reference | |
Detailed Description | USB Flash Drive 256GB FLASH - NAND (TLC) USB 2.0, 3.0 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Size | ||
Memory Type | FLASH - NAND (TLC) | |
Type | ||
Speed - Read | 275MB/s | |
Speed - Write | 190MB/s | |
Operating Temperature | -40°C ~ 85°C | |
Size / Dimension | 43.00mm L x 18.90mm W x 7.90mm H | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £331.52000 | £331.52 |
| Unit Price without VAT: | £331.52000 |
|---|---|
| Unit Price with VAT: | £397.82400 |

