USB Flash Drive 32GB FLASH - NAND (TLC) USB 1.1, 2.0, 3.1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AN2.112FHG.00118

DigiKey Part Number
1582-AN2.112FHG.00118-ND
Manufacturer
Manufacturer Product Number
AN2.112FHG.00118
Description
USB FLASH DRIVE 32GB TLC 1.1/2.0
Customer Reference
Detailed Description
USB Flash Drive 32GB FLASH - NAND (TLC) USB 1.1, 2.0, 3.1
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Memory Size
Memory Type
FLASH - NAND (TLC)
Type
Speed - Read
250MB/s
Speed - Write
44MB/s
Operating Temperature
-40°C ~ 85°C
Size / Dimension
46.85mm L x 17.20mm W x 7.70mm H
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.