
AK6.112HHA.00110 | |
|---|---|
DigiKey Part Number | 1582-AK6.112HHA.00110-ND |
Manufacturer | |
Manufacturer Product Number | AK6.112HHA.00110 |
Description | MEM CRD MICSDHC 128GB 10UHS 3TLC |
Customer Reference | |
Detailed Description | Memory Card microSDHC™ 128GB Class 10, UHS Class 3 TLC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apacer Memory America | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Memory Type | microSDHC™ | |
Memory Size | 128GB | |
Speed | Class 10, UHS Class 3 | |
Technology | TLC | |
Operating Temperature | -40°C ~ 85°C |

