
AE2.P15MHC.001GD | |
|---|---|
DigiKey Part Number | 1582-AE2.P15MHC.001GD-ND |
Manufacturer | |
Manufacturer Product Number | AE2.P15MHC.001GD |
Description | SSD 1.92TB 2.5" TLC SATA III 5V |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 1.92TB SATA III 2.5" 5V |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apacer Memory America | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Size | 1.92TB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | 2.5" | |
Speed - Read | 560MB/s | |
Speed - Write | 505MB/s | |
Voltage - Supply | 5V | |
Type | SATA III | |
Current - Max | 275mA | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - | |
Size / Dimension | 100.00mm x 69.85mm x 6.90mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2,730.58000 | £2,730.58 |
| Unit Price without VAT: | £2,730.58000 |
|---|---|
| Unit Price with VAT: | £3,276.69600 |

