MFR Recommended

AE2.P15JGC.001DT | |
|---|---|
DigiKey Part Number | 1582-AE2.P15JGC.001DT-ND |
Manufacturer | |
Manufacturer Product Number | AE2.P15JGC.001DT |
Description | SSD 240GB 2.5" TLC SATA III 5V |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 240GB SATA III 2.5" 5V |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apacer Memory America | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Memory Size | 240GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | 2.5" | |
Speed - Read | 555MB/s | |
Speed - Write | 385MB/s | |
Voltage - Supply | 5V | |
Type | SATA III | |
Current - Max | 225mA | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - | |
Size / Dimension | 100.00mm x 69.85mm x 6.90mm |


