AE2.259KZC.002F8 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: £670.66000
Solid State Drive (SSD) FLASH - NAND (TLC) 160GB SATA III 2.5" 5V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AE2.259KZC.002F8

DigiKey Part Number
1582-AE2.259KZC.002F8-ND
Manufacturer
Manufacturer Product Number
AE2.259KZC.002F8
Description
SSD 160GB 2.5" TLC SATA III 5V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 160GB SATA III 2.5" 5V
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apacer Memory America
Series
Packaging
Bulk
Part Status
Active
Memory Size
160GB
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Form Factor
2.5"
Speed - Read
550MB/s
Speed - Write
490MB/s
Voltage - Supply
5V
Type
SATA III
Current - Max
270mA
Operating Temperature
-40°C ~ 85°C
Weight
-
Size / Dimension
100.00mm x 69.85mm x 6.90mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£654.82000£654.82
Manufacturers Standard Package
Unit Price without VAT:£654.82000
Unit Price with VAT:£785.78400