Solid State Drive (SSD) FLASH - NAND (TLC) 30GB ATA 2.5" 5V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AE2.255FGC.002HA

DigiKey Part Number
1582-AE2.255FGC.002HA-ND
Manufacturer
Manufacturer Product Number
AE2.255FGC.002HA
Description
SSD 30GB 2.5" TLC ATA 5V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 30GB ATA 2.5" 5V
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apacer Memory America
Series
Packaging
Bulk
Part Status
Active
Memory Size
30GB
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Form Factor
2.5"
Speed - Read
-
Speed - Write
-
Voltage - Supply
5V
Type
ATA
Current - Max
-
Operating Temperature
0°C ~ 70°C
Weight
-
Size / Dimension
100.00mm x 69.85mm x 6.90mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£103.19000£103.19
Manufacturers Standard Package
Unit Price without VAT:£103.19000
Unit Price with VAT:£123.82800