
AC2.255GGE.00145 | |
|---|---|
DigiKey Part Number | 1582-AC2.255GGE.00145-ND |
Manufacturer | |
Manufacturer Product Number | AC2.255GGE.00145 |
Description | SSD 60GB DOM TLC SATA III 5V |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 60GB SATA III Disk-On-Module, SATA DOM 5V |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apacer Memory America | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Size | 60GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | Disk-On-Module, SATA DOM | |
Speed - Read | 295MB/s | |
Speed - Write | 260MB/s | |
Voltage - Supply | 5V | |
Type | SATA III | |
Current - Max | 225mA | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - | |
Size / Dimension | 33.00mm x 29.30mm x 8.85mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £129.21000 | £129.21 |
| Unit Price without VAT: | £129.21000 |
|---|---|
| Unit Price with VAT: | £155.05200 |

