
AA2.255KGA.003EM | |
|---|---|
DigiKey Part Number | 1582-AA2.255KGA.003EM-ND |
Manufacturer | |
Manufacturer Product Number | AA2.255KGA.003EM |
Description | MEMORY CARD CFAST 480GB TLC |
Customer Reference | |
Detailed Description | Memory Card CFast 480GB TLC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apacer Memory America | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Type | CFast | |
Memory Size | 480GB | |
Speed | - | |
Technology | TLC | |
Operating Temperature | 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £598.77000 | £598.77 |
| Unit Price without VAT: | £598.77000 |
|---|---|
| Unit Price with VAT: | £718.52400 |

