
AA2.255JGA.003EM | |
|---|---|
DigiKey Part Number | 1582-AA2.255JGA.003EM-ND |
Manufacturer | |
Manufacturer Product Number | AA2.255JGA.003EM |
Description | MEMORY CARD CFAST 240GB TLC |
Customer Reference | |
Detailed Description | Memory Card CFast 240GB TLC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apacer Memory America | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Type | CFast | |
Memory Size | 240GB | |
Speed | - | |
Technology | TLC | |
Operating Temperature | 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £447.48000 | £447.48 |
| 10 | £411.23400 | £4,112.34 |
| Unit Price without VAT: | £447.48000 |
|---|---|
| Unit Price with VAT: | £536.97600 |

