
AA2.255JGA.00146 | |
|---|---|
DigiKey Part Number | 1582-AA2.255JGA.00146-ND |
Manufacturer | |
Manufacturer Product Number | AA2.255JGA.00146 |
Description | MEMORY CARD CFAST 240GB TLC |
Customer Reference | |
Detailed Description | Memory Card CFast 240GB TLC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apacer Memory America | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Memory Type | CFast | |
Memory Size | 240GB | |
Speed | - | |
Technology | TLC | |
Operating Temperature | 0°C ~ 70°C |

