
A92.A25KGA.003F3 | |
|---|---|
DigiKey Part Number | 1582-A92.A25KGA.003F3-ND |
Manufacturer | |
Manufacturer Product Number | A92.A25KGA.003F3 |
Description | SSD 480GB M.2 TLC SATA III 5V |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 480GB SATA III M.2 Module 5V |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apacer Memory America | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Size | 480GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | M.2 Module | |
Speed - Read | 560MB/s | |
Speed - Write | 485MB/s | |
Voltage - Supply | 5V | |
Type | SATA III | |
Current - Max | 405mA | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - | |
Size / Dimension | 54.00mm x 39.80mm x 4.15mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £851.29000 | £851.29 |
| Unit Price without VAT: | £851.29000 |
|---|---|
| Unit Price with VAT: | £1,021.54800 |

