
A82.255KHC.001EF | |
|---|---|
DigiKey Part Number | 1582-A82.255KHC.001EF-ND |
Manufacturer | |
Manufacturer Product Number | A82.255KHC.001EF |
Description | SSD 480GB MSATA TLC SATAIII 3.3V |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 480GB SATA III mSATA 3.3V |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apacer Memory America | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Size | 480GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | mSATA | |
Speed - Read | 560MB/s | |
Speed - Write | 470MB/s | |
Voltage - Supply | 3.3V | |
Type | SATA III | |
Current - Max | 370mA | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - | |
Size / Dimension | 29.85mm x 26.80mm x 3.85mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £615.48000 | £615.48 |
| Unit Price without VAT: | £615.48000 |
|---|---|
| Unit Price with VAT: | £738.57600 |

