
A72.25CHGA.002GW | |
|---|---|
DigiKey Part Number | 1582-A72.25CHGA.002GW-ND |
Manufacturer | |
Manufacturer Product Number | A72.25CHGA.002GW |
Description | SSD 128GB MSATA TLC SATAIII 3.3V |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 128GB SATA III mSATA 3.3V |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apacer Memory America | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Size | 128GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | mSATA | |
Speed - Read | 535MB/s | |
Speed - Write | 500MB/s | |
Voltage - Supply | 3.3V | |
Type | SATA III | |
Current - Max | 380mA | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - | |
Size / Dimension | 50.80mm x 29.85mm x 4.85mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £225.12000 | £225.12 |
| 10 | £207.12500 | £2,071.25 |
| 25 | £200.20560 | £5,005.14 |
| Unit Price without VAT: | £225.12000 |
|---|---|
| Unit Price with VAT: | £270.14400 |

