A72.255JGA.003EM is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: £394.09000
Datasheet
Solid State Drive (SSD) FLASH - NAND (TLC) 240GB SATA III mSATA 3.3V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A72.255JGA.003EM

DigiKey Part Number
1582-A72.255JGA.003EM-ND
Manufacturer
Manufacturer Product Number
A72.255JGA.003EM
Description
SSD 240GB MSATA TLC SATA III
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 240GB SATA III mSATA 3.3V
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apacer Memory America
Series
Packaging
Bulk
Part Status
Active
Memory Size
240GB
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Form Factor
mSATA
Speed - Read
560MB/s
Speed - Write
470MB/s
Voltage - Supply
3.3V
Type
SATA III
Current - Max
370mA
Operating Temperature
0°C ~ 70°C
Weight
-
Size / Dimension
50.80mm x 29.85mm x 4.85mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£331.43000£331.43
Manufacturers Standard Package
Unit Price without VAT:£331.43000
Unit Price with VAT:£397.71600