Solid State Drive (SSD) FLASH - NAND (TLC) 120GB SATA III mSATA 3.3V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A72.255HHA.002EF

DigiKey Part Number
1582-A72.255HHA.002EF-ND
Manufacturer
Manufacturer Product Number
A72.255HHA.002EF
Description
SSD 120GB MSATA TLC SATA III
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 120GB SATA III mSATA 3.3V
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apacer Memory America
Series
Packaging
Bulk
Part Status
Active
Memory Size
120GB
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Form Factor
mSATA
Speed - Read
440MB/s
Speed - Write
190MB/s
Voltage - Supply
3.3V
Type
SATA III
Current - Max
300mA
Operating Temperature
-40°C ~ 85°C
Weight
-
Size / Dimension
50.80mm x 29.85mm x 4.85mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£197.28000£197.28
Manufacturers Standard Package
Unit Price without VAT:£197.28000
Unit Price with VAT:£236.73600