
A72.249JYA.00190 | |
|---|---|
DigiKey Part Number | 1582-A72.249JYA.00190-ND |
Manufacturer | |
Manufacturer Product Number | A72.249JYA.00190 |
Description | SATA MO-300 PSLC BICS5 80GB |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 80GB SATA III JEDEC MO-300 3.3V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apacer Memory America | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Size | 80GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | JEDEC MO-300 | |
Speed - Read | 560MB/s | |
Speed - Write | 475MB/s | |
Voltage - Supply | 3.3V | |
Type | SATA III | |
Current - Max | 520mA | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - | |
Size / Dimension | 50.80mm x 29.85mm x 4.85mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £415.72000 | £415.72 |
| 10 | £386.43600 | £3,864.36 |
| Unit Price without VAT: | £415.72000 |
|---|---|
| Unit Price with VAT: | £498.86400 |

