
A52.259KZA.003F8 | |
|---|---|
DigiKey Part Number | 1582-A52.259KZA.003F8-ND |
Manufacturer | |
Manufacturer Product Number | A52.259KZA.003F8 |
Description | SSD 160GB M.2 TLC SATA III 3.3V |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 160GB SATA III M.2 Module 3.3V |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apacer Memory America | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Size | 160GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | M.2 Module | |
Speed - Read | 550MB/s | |
Speed - Write | 485MB/s | |
Voltage - Supply | 3.3V | |
Type | SATA III | |
Current - Max | 410mA | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - | |
Size / Dimension | 80.00mm x 22.00mm x 2.38mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £635.76000 | £635.76 |
| Unit Price without VAT: | £635.76000 |
|---|---|
| Unit Price with VAT: | £762.91200 |

