A52.259JZA.001E9 | |
|---|---|
DigiKey Part Number | 1582-A52.259JZA.001E9-ND |
Manufacturer | |
Manufacturer Product Number | A52.259JZA.001E9 |
Description | SSD 80GB M.2 TLC SATA III 3.3V |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 80GB SATA III M.2 Module 3.3V |
Category | Speed - Read 560MB/s |
Manufacturer Apacer Memory America | Speed - Write 500MB/s |
Series | Voltage - Supply 3.3V |
Packaging Bulk | Type SATA III |
Part Status Obsolete | Current - Max 450mA |
Memory Size 80GB | Operating Temperature -40°C ~ 85°C |
Memory Type Solid State Drive (SSD) FLASH - NAND (TLC) | Size / Dimension 80.00mm x 22.00mm x 2.38mm |
Form Factor M.2 Module |