
A52.255LHB.004EF | |
|---|---|
DigiKey Part Number | 1582-A52.255LHB.004EF-ND |
Manufacturer | |
Manufacturer Product Number | A52.255LHB.004EF |
Description | SSD 960GB M.2 MOD TLC ATA 3.3V |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 960GB ATA M.2 Module 3.3V |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apacer Memory America | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Size | 960GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | M.2 Module | |
Speed - Read | 560MB/s | |
Speed - Write | 470MB/s | |
Voltage - Supply | 3.3V | |
Type | ATA | |
Current - Max | 370mA | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - | |
Size / Dimension | 80.00mm x 22.00mm x 3.88mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1,188.81000 | £1,188.81 |
| Unit Price without VAT: | £1,188.81000 |
|---|---|
| Unit Price with VAT: | £1,426.57200 |

