A52.245MHB.00678 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: £3,064.99000
Image for A52.245MHB.00678 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A52.245MHB.00678

DigiKey Part Number
1582-A52.245MHB.00678-ND
Manufacturer
Manufacturer Product Number
A52.245MHB.00678
Description
SATA M.2 2280 BICS5 1920GB WT
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 1.92TB SATA III M.2 2280 3.3V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apacer Memory America
Series
Packaging
Bulk
Part Status
Active
Memory Size
1.92TB
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Form Factor
M.2 2280
Speed - Read
565MB/s
Speed - Write
500MB/s
Voltage - Supply
3.3V
Type
SATA III
Current - Max
640mA
Operating Temperature
-40°C ~ 85°C
Weight
-
Size / Dimension
80.00mm x 22.00mm x 3.88mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£2,889.90000£2,889.90
Manufacturers Standard Package
Unit Price without VAT:£2,889.90000
Unit Price with VAT:£3,467.88000