A52.245KGB.00478 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: £847.13000

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: £682.27000
Image for A52.245KGB.00478 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A52.245KGB.00478

DigiKey Part Number
1582-A52.245KGB.00478-ND
Manufacturer
Manufacturer Product Number
A52.245KGB.00478
Description
SATA M.2 2280 BICS5 480GB
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 480GB SATA III M.2 2280 3.3V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed - Read
560MB/s
Manufacturer
Apacer Memory America
Speed - Write
495MB/s
Series
Voltage - Supply
3.3V
Packaging
Bulk
Type
SATA III
Part Status
Active
Current - Max
600mA
Memory Size
480GB
Operating Temperature
0°C ~ 70°C
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Size / Dimension
80.00mm x 22.00mm x 3.88mm
Form Factor
M.2 2280
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
A52.A25KGB.006F3Apacer Memory America01582-A52.A25KGB.006F3-ND£847.13000Parametric Equivalent
A52.P25KGB.00582Apacer Memory America01582-A52.P25KGB.00582-ND£682.27000Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£672.04000£672.04
Manufacturers Standard Package
Unit Price without VAT:£672.04000
Unit Price with VAT:£806.44800