Image for A52.243BGB.00277 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A52.243BGB.00277

DigiKey Part Number
1582-A52.243BGB.00277-ND
Manufacturer
Manufacturer Product Number
A52.243BGB.00277
Description
SATA M.2 2280 BICS5 2TB
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 2TB SATA III M.2 2280 3.3V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Form Factor
M.2 2280
Manufacturer
Apacer Memory America
Speed - Read
565MB/s
Series
Speed - Write
505MB/s
Packaging
Bulk
Voltage - Supply
3.3V
Part Status
Active
Type
SATA III
Memory Size
2TB
Operating Temperature
0°C ~ 70°C
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Size / Dimension
80.00mm x 22.00mm x 3.88mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£2,634.26000£2,634.26
Manufacturers Standard Package
Unit Price without VAT:£2,634.26000
Unit Price with VAT:£3,161.11200