Image for A52.243AHB.00477 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A52.243AHB.00477

DigiKey Part Number
1582-A52.243AHB.00477-ND
Manufacturer
Manufacturer Product Number
A52.243AHB.00477
Description
SATA M.2 2280 BICS5 1TB WT
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 1TB SATA III M.2 2280 3.3V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Form Factor
M.2 2280
Manufacturer
Apacer Memory America
Speed - Read
565MB/s
Series
Speed - Write
505MB/s
Packaging
Bulk
Voltage - Supply
3.3V
Part Status
Active
Type
SATA III
Memory Size
1TB
Operating Temperature
-40°C ~ 85°C
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Size / Dimension
80.00mm x 22.00mm x 3.88mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£1,335.75000£1,335.75
Manufacturers Standard Package
Unit Price without VAT:£1,335.75000
Unit Price with VAT:£1,602.90000