MFR Recommended

A12.245LHC.00116 | |
|---|---|
DigiKey Part Number | 1582-A12.245LHC.00116-ND |
Manufacturer | |
Manufacturer Product Number | A12.245LHC.00116 |
Description | SSD 960GB 2.5" TLC ATA 5V |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 960GB ATA 2.5" 5V |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apacer Memory America | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Memory Size | 960GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | 2.5" | |
Speed - Read | 560MB/s | |
Speed - Write | 490MB/s | |
Voltage - Supply | 5V | |
Type | ATA | |
Current - Max | 420mA | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - | |
Size / Dimension | 100.00mm x 69.85mm x 6.90mm |


