Parametric Equivalent
Parametric Equivalent

78.D1GSA.4050B | |
|---|---|
DigiKey Part Number | 1582-78.D1GSA.4050B-ND |
Manufacturer | |
Manufacturer Product Number | 78.D1GSA.4050B |
Description | MODULE DDR4 SDRAM 16GB 288RDIMM |
Customer Reference | |
Detailed Description | Memory Module DDR4 SDRAM 16GB 288-RDIMM |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apacer Memory America | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Type | DDR4 SDRAM | |
Memory Size | 16GB | |
Transfer Rate (Mb/s, MT/s, MHz) | 2666 | |
Package / Case | 288-RDIMM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1,279.98000 | £1,279.98 |
| Unit Price without VAT: | £1,279.98000 |
|---|---|
| Unit Price with VAT: | £1,535.97600 |



