
78.C1GH8.ATB0C | |
|---|---|
DigiKey Part Number | 1582-78.C1GH8.ATB0C-ND |
Manufacturer | |
Manufacturer Product Number | 78.C1GH8.ATB0C |
Description | MODULE DDR3 SDRAM 8GB 240RDIMM |
Customer Reference | |
Detailed Description | Memory Module DDR3 SDRAM 8GB 240-RDIMM |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apacer Memory America | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Type | DDR3 SDRAM | |
Memory Size | 8GB | |
Transfer Rate (Mb/s, MT/s, MHz) | 1866 | |
Package / Case | 240-RDIMM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £550.10000 | £550.10 |
| Unit Price without VAT: | £550.10000 |
|---|---|
| Unit Price with VAT: | £660.12000 |

