


SM232K10L | |
|---|---|
DigiKey Part Number | SM232K10L-ND |
Manufacturer | |
Manufacturer Product Number | SM232K10L |
Description | MONOCRYST SOLAR CELL 5.07W 6.91V |
Customer Reference | |
Detailed Description | Monocrystalline Solar Cell 5.07 W 6.91 V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ANYSOLAR Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Power (Watts) - Max | 5.07 W | |
Current @ Pmpp | 909 mA | |
Voltage @ Pmpp | 5.58 V | |
Current - Short Circuit (Isc) | 968 mA | |
Type | Monocrystalline | |
Voltage - Open Circuit | 6.91 V | |
Operating Temperature | -40°C ~ 90°C | |
Package / Case | Cells | |
Size / Dimension | 8.46" L x 5.20" W x 0.08" H (215.0mm x 132.0mm x 2.0mm) | |
Base Product Number |

