M10382-A1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Antenova
In Stock: 1,969
Unit Price: £12.94000
Datasheet

Similar


Antenova
In Stock: 214
Unit Price: £15.47000
Datasheet

Similar


Antenova
In Stock: 451
Unit Price: £2.65000
Datasheet
RADIONOVA® RF Receiver GPS 1575.42MHz -161dB On-Board, Chip Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M10382-A1

DigiKey Part Number
627-1030-ND
Manufacturer
Manufacturer Product Number
M10382-A1
Description
RF RCVR GPS 1575.42MHZ MODULE
Customer Reference
Detailed Description
RADIONOVA® RF Receiver GPS 1575.42MHz -161dB On-Board, Chip Module
Datasheet
 Datasheet
EDA/CAD Models
M10382-A1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Antenova
Series
Packaging
Tray
Part Status
Obsolete
Frequency
1575.42MHz
Sensitivity
-161dB
Data Rate (Max)
-
Modulation or Protocol
GPS
Applications
PDA's, Portable Audio/Video, Smartphones
Current - Receiving
45mA
Data Interface
PCB, Surface Mount
Memory Size
-
Antenna Connector
On-Board, Chip
Features
USB Interface
Voltage - Supply
1.8V, 3.3V
Operating Temperature
-40°C ~ 85°C
Mounting Type
User Defined
Package / Case
Module
Supplier Device Package
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes