
AC3030-050 | |
|---|---|
DigiKey Part Number | 4814-AC3030-050-ND |
Manufacturer | |
Manufacturer Product Number | AC3030-050 |
Description | Pressure Die 50 mbar 10PCS/BOX |
Customer Reference | |
Detailed Description | Pressure Sensor 0.73PSI (5kPa) Gauge 0 mV ~ 50 mV Die |
Datasheet | Datasheet |
Category | Output 0 mV ~ 50 mV |
Manufacturer Angst+Pfister Sensors and Power AG | Accuracy ±1% |
Series | Voltage - Supply 5V |
Packaging Case | Port Style No Port |
Part Status Active | Termination Style SMD (SMT) Tab |
Applications Board Mount | Maximum Pressure 3.63PSI (25kPa) |
Pressure Type Gauge | Operating Temperature -40°C ~ 135°C |
Operating Pressure 0.73PSI (5kPa) | Package / Case Die |
Output Type Wheatstone Bridge | Supplier Device Package Die |

