
PM108FRAOHB | |
|---|---|
DigiKey Part Number | 2243-PM108FRAOHB-ND |
Manufacturer | |
Manufacturer Product Number | PM108FRAOHB |
Description | POWERMOD 1X8FEMALE RIGHT ANGLE P |
Customer Reference | |
Detailed Description | 8 Position Receptacle Connector 0.197" (5.00mm) Through Hole, Right Angle Gold |
Datasheet | Datasheet |
Category | Contact Finish Thickness - Mating 3.00µin (0.076µm) |
Mfr | Insulation Color Black |
Series | Insulation Height 0.410" (10.41mm) |
Packaging Box | Contact Length - Post 0.150" (3.81mm) |
Part Status Obsolete | Operating Temperature -55°C ~ 180°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Female Socket, Power | Contact Finish - Post Tin |
Style Board to Board or Cable | Features Mounting Flange |
Number of Positions | Current Rating (Amps) 30A |
Number of Positions Loaded All | Voltage Rating 600V |
Pitch - Mating | Insulation Material Polyphenylene Sulfide (PPS) |
Number of Rows 1 | Contact Shape Circular |
Mounting Type Through Hole, Right Angle | Contact Material Beryllium Copper |
Termination | Contact Finish Thickness - Post 200.0µin (5.08µm) |
Contact Finish - Mating | Base Product Number |

