
PC30SGN | |
|---|---|
DigiKey Part Number | 2243-PC30SGN-ND |
Manufacturer | |
Manufacturer Product Number | PC30SGN |
Description | POW.DRAW #30 PIN CRIMP STD.MATE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Contact Gold Power Pin 30 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 30 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Current Rating (Amps) | 3 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.76313 | £763.13 |
| Unit Price without VAT: | £0.76313 |
|---|---|
| Unit Price with VAT: | £0.91576 |

