
PC16FSN | |
|---|---|
DigiKey Part Number | 2243-PC16FSN-ND |
Manufacturer | |
Manufacturer Product Number | PC16FSN |
Description | POWER DRAWER CONTACT#16 PIN,CRIM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Contact Silver Power Pin 16 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 16 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Current Rating (Amps) | 25 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.79483 | £794.83 |
| Unit Price without VAT: | £0.79483 |
|---|---|
| Unit Price with VAT: | £0.95380 |

