
E16425-0009 | |
|---|---|
DigiKey Part Number | 2243-E16425-0009-ND |
Manufacturer | |
Manufacturer Product Number | E16425-0009 |
Description | 160 AMP DIN WITH 25MM PIN CONTAC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Plug Connector Crimp Silver 4 AWG |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Anderson Power Products, Inc. | Cable Termination Crimp |
Series | Wire Type Discrete |
Packaging Bag | Wire Gauge 4 AWG |
Part Status Active | Contact Finish Silver |
Connector Type Plug | Contact Finish Thickness 236.2µin (6.00µm) |
Contact Type Male Pin, Power | Color Gray |
Number of Positions 2 | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £29.89000 | £29.89 |
| 10 | £25.40700 | £254.07 |
| Unit Price without VAT: | £29.89000 |
|---|---|
| Unit Price with VAT: | £35.86800 |

