
A32570-1009 | |
|---|---|
DigiKey Part Number | 2243-A32570-1009-ND |
Manufacturer | |
Manufacturer Product Number | A32570-1009 |
Description | 320 AMP DIN WITH 70MM SOCKET CNT |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 (Power) Position Rectangular Receptacle Connector Crimp Silver 2/0-3/0 AWG |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Anderson Power Products, Inc. | Fastening Type Push-Pull |
Series | Cable Termination Crimp |
Packaging Bulk | Wire Type Discrete |
Part Status Active | Wire Gauge 2/0-3/0 AWG |
Connector Type Receptacle | Contact Finish Silver |
Contact Type Female Socket | Contact Finish Thickness 5.90µin (0.150µm) |
Number of Positions 2 (Power) | Color Black |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | £57.60040 | £1,440.01 |
| Unit Price without VAT: | £57.60040 |
|---|---|
| Unit Price with VAT: | £69.12048 |

